The 200V 1% 250mW 1206 SMT Resistor is a fixed resistor with a resistance of 150 ohms and a tolerance of 1%. It is designed for surface mount technology and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant, and is packaged in tape and reel quantities of 10,000.
Checking distributor stock and pricing after the page loads.
Vishay CRCW1206150RFKEB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
