
154k Ohm 1% tolerance thick film chip resistor, 1/4W power rating, 200V working voltage, housed in a 1206 (3216 metric) SMD/SMT package. Features tin contact plating, automotive AEC-Q200 qualification, and operates across a -55°C to +155°C temperature range. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay CRCW1206154KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW1206154KFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 154kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| Working Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206154KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.