SMD chip resistor featuring 15.8 ohm resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and offers a 250mW power dissipation. Designed for automotive applications with AEC-Q200 qualification, it utilizes a 1206 case code and tin contact plating. Rated for 200V DC, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay CRCW120615R8FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120615R8FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.