Surface mount thick film fixed resistor, 0.25W power rating, 174 ohm resistance with 1% tolerance. Features a 200V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 155°C. Housed in a 1206 case code (3.2mm x 1.6mm x 0.55mm), it offers tin contact plating and is halogen-free and RoHS compliant. Automotive AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Vishay CRCW1206174RFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 174R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
