The 1206 196R 1% Chip Resistor is a fixed resistor with a resistance of 196 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is lead free and packaged in cut tape. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 500mW.
Vishay CRCW1206196RFKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 196R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206196RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
