
The 1.02kR 1% Chip Resistor is a fixed resistor with a resistance of 1.02k ohms and a tolerance of 1%. It is packaged in a 1206 case and is designed for automotive applications, meeting the AEC-Q200 standard. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 5000.
Vishay CRCW12061K02FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.02kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061K02FKEAHP to view detailed technical specifications.
No datasheet is available for this part.