
This 1.5k ohm, 1% tolerance, 200V SMD/SMT chip resistor is available in a 1206 package, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is not RoHS compliant. The resistor is packaged in tape and reel quantities of 10,000 and features a tin and lead contact plating.
Vishay CRCW12061K50FKTB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12061K50FKTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.