
SMD Chip Resistor, 1206 [3216 Metric] package, featuring 1.8 kΩ resistance with 1% tolerance. This thick film resistor offers a 200V DC rated voltage and a maximum power dissipation of 500mW. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to 155°C. The component is RoHS compliant and utilizes tin contact plating for reliable termination.
Vishay CRCW12061K80FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061K80FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
