Vishay CRCW12061K80JNEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061K80JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
