1.8M ohm 5% tolerance chip resistor, 1/4W power rating, in a 1206 SMD package. Features automotive AEC-Q200 qualification, a 200V voltage rating, and operates across a -55°C to 155°C temperature range. Contact plating is tin, and the component is lead-free and RoHS compliant.
Vishay CRCW12061M80JNEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061M80JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.