
The CRCW12061R10JNEAHP is a 1.1 ohm, 5% tolerance, 500mW power dissipation, 1206 case size, lead free chip resistor from Vishay. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in cut tape and has a height of 0.026inch, length of 0.122inch, and width of 0.063inch.
Vishay CRCW12061R10JNEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061R10JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
