The CRCW12061R20FKEA is a 1206 case code resistor from Vishay, featuring a 1.2 ohm resistance value with a 1% tolerance. It is designed for automotive applications, meeting AEC-Q200 standards. The resistor is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW.
Vishay CRCW12061R20FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061R20FKEA to view detailed technical specifications.
No datasheet is available for this part.