RES SMD 1.3 OHM 5% 3/4W 1206
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12061R30JNEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061R30JNEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.