
Vishay's CRCW12061R30JNEAIF is a 1.3R 200V 5% chip resistor with a maximum power dissipation of 250mW. It is available in a 1206 package with SMD/SMT termination. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The device is packaged in tape and reel quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12061R30JNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12061R30JNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.