Thick film chip resistor, 1206 case code (3216 metric), offering 1.47 Ohm resistance with a tight 1% tolerance. Features a 250mW (1/4W) power rating, 200V voltage rating, and operates across a wide temperature range from -55°C to +155°C. Molded SMD construction with tin/lead contact plating, suitable for automotive applications with AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Vishay CRCW12061R47FKTA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.47R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12061R47FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.