The CRCW1206221RFKEAHP is a fixed chip resistor from Vishay, featuring a 221 ohm resistance and 1% tolerance. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 500mW and operates within a temperature range of -55°C to 155°C. It is packaged in a 1206 case and is available in quantities of 10, with each resistor on a cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1206221RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206221RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
