
SMD chip resistor with 22 Ohm resistance and 5% tolerance, rated for 0.75W power dissipation and 200V voltage. Features a 1206 case size (3.2mm x 1.6mm x 0.5mm) with tin contact plating, suitable for automotive AEC-Q200 qualification. Operates across a wide temperature range from -55°C to 155°C and is lead-free and RoHS compliant.
Vishay CRCW120622R0JNEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120622R0JNEAHP to view detailed technical specifications.
No datasheet is available for this part.