
The CRCW120622R1FKTB is a fixed chip resistor from Vishay with a resistance of 22.1 ohms and a tolerance of 1%. It has a voltage rating of 200 volts and a maximum power dissipation of 250 milliwatts. The resistor is packaged in a 1206 case and is available in quantities of 10,000. It has a height of 0.024 inch and a length of 0.126 inch, with a width of 1.6 millimeters. The resistor is not RoHS compliant and contains lead. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW120622R1FKTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 22.1R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW120622R1FKTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.