This 23.2 ohm, 1% tolerance, 1206 case size resistor is designed for automotive applications and is compliant with AEC-Q200. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. The resistor is packaged on a tape and reel and is lead free. It is RoHS compliant and features two terminations.
Vishay CRCW120623R2FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120623R2FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.