
Thick film chip resistor, 1206 case size, offering 255k Ohm resistance with a 1% tolerance. Features a 250mW power dissipation rating, 200V voltage rating, and a wide operating temperature range of -55°C to +155°C. This SMD/SMT component boasts ±100ppm/°C temperature coefficient and automotive AEC-Q200 qualification. Packaged in tape and reel for automated assembly.
Vishay CRCW1206255KFKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 255kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206255KFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.