SMD Chip Resistor, 1206 [3216 Metric] package, featuring 27 ohm resistance with 1% tolerance. This thick film resistor offers a 200V DC rated voltage and a maximum power dissipation of 500mW. Designed for automotive applications with AEC-Q200 qualification, it operates across a wide temperature range from -55°C to 155°C. The component utilizes tin contact plating and is RoHS compliant.
Vishay CRCW120627R0FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120627R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.