
The 200V 2.05kR 1% Chip Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 2.05kR. It is designed for automotive applications and complies with AEC-Q200. The resistor is packaged in a 1206 case and has a maximum operating temperature range of -55°C to 155°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay CRCW12062K05FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Resistance | 2.05kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.