RES, THICK FILM, 2K5, 1%, 0.25W, 1206; Product Range:AEC-Q200 CRCW Series; Resistance:2.5kohm; Power Rating:250mW; Resistance Tolerance: 1%; Voltage Rating:200V; Resistor Case Style:1206 [3216 Metric]; Packaging:Cut Tape ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |