
Surface mount fixed resistor featuring 2 ohm resistance and 1% tolerance. This 0.75W, 200V component utilizes metal glaze/thick film technology. Designed for automotive applications with AEC-Q200 qualification, it operates from -55°C to +155°C. The 1206 case size (3216 metric) measures 0.122" x 0.063" x 0.026". Halogen-free and RoHS compliant.
Vishay CRCW12062R00FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.