
This 2.15 ohm, 200 volt, 1% tolerance chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 1206 package with a tin contact plating and is lead free. The operating temperature range is -55°C to 155°C, and the maximum power dissipation is 250 milliwatts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12062R15FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12062R15FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
