The 2.32R 1206 resistor is a lead free chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features automotive AEC-Q200 compliance and a maximum power dissipation of 750mW. The resistor is packaged in a 1206 case and is available on tape and reel. It is RoHS compliant and has a tolerance of 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.32R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |