
The 200V 2.4R 1% Chip Resistor is a fixed resistor with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 155°C. It is packaged in a 1206 case and is lead free. This resistor is compliant with AEC-Q200 and RoHS. It features two terminations and is available in cut tape packaging.
Sign in to ask questions about the Vishay CRCW12062R40FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW12062R40FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12062R40FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
