
Surface mount chip resistor featuring a 2.43 Ohm resistance with a 1% tolerance. This thick film resistor is housed in a 1206 (3216 metric) case, rated for 1/4W (250mW) power dissipation and 200V DC. Operating across a wide temperature range of -55°C to 155°C, it offers tin contact plating and is compliant with automotive AEC-Q200 standards and RoHS.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12062R43FNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.43R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12062R43FNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.