
The 200V 2.7R 1% 750mW 1206 Lead Free Chip Resistor from Vishay is a fixed resistor with a resistance of 2.7 ohms and a tolerance of 1%. It is rated for a maximum power dissipation of 750 milliwatts and has a maximum operating temperature of 155°C. The resistor is packaged in a 1206 case and is lead free. It meets the AEC-Q200 automotive standard and is RoHS compliant.
Sign in to ask questions about the Vishay CRCW12062R70FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW12062R70FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12062R70FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.