The 200V 2.8R 1% 1206 Lead Free Chip Resistor is a fixed resistor with a resistance of 2.8 ohms and a tolerance of 1%. It is available in a 1206 package and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features automotive AEC-Q200 qualification.
Vishay CRCW12062R80FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 2.8R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.