Surface mount thick film chip resistor, 1206 (3216 metric) case code, offering 300 ohm resistance with 1% tolerance. Features a 250mW power dissipation rating and a 200V working voltage. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Tin contact plating and lead-free construction ensure reliability.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 300R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| Working Voltage | 200V |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW1206300RFKEA
User guide for the EVAL-ADA4870EBZ board, evaluating the ADA4870 high-speed, high-voltage amplifier capable of 1A output current and 2500 V/μs slew rate from a 40V supply.
User guide for the EVAL-ADuM4177EBZ evaluation board to test the ADuM4177 isolated gate driver with slew-rate control, SPI, and desaturation detection for SiC power devices.