Vishay's 30R 200V 10% chip resistor is a fixed resistor with a resistance of 30 ohms and a voltage rating of 200 volts. It is designed for automotive applications and complies with AEC-Q200. The resistor is packaged in a 1206 case and is suitable for surface mount technology (SMT). It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The maximum power dissipation is 250 milliwatts.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 30R |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |