
The 200V 330R 5% 500mW 1206 AEC-Q200 Chip Resistor from Vishay is a fixed resistor with a resistance of 330 ohms and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 1206 case and is lead-free. It is compliant with AEC-Q200 automotive standards.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |