
Automotive-grade 1206 chip resistor with 330 Ohm resistance and 5% tolerance. Features a 250mW power dissipation, 200V voltage rating, and operates from -55°C to 155°C. Rectangular construction with tin-lead contact plating, housed in a 1206 (3216 metric) case. Supplied on tape and reel, with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW1206330RJNTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1206330RJNTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.