
The 200V 33R 5% Thick Film Chip Resistor is a fixed resistor with a resistance of 33 ohms and a tolerance of 5%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 1206 case and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Vishay CRCW120633R0JNEAIF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120633R0JNEAIF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.