
The Vishay CRCW-HP 357R 1% 1206 chip resistor is a fixed resistor with a resistance of 357 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 1206 case and is available in quantities of 5000. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant.
Vishay CRCW1206357RFKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206357RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.