
Resistor Thick Film Pulse Proof 35.7Ohm 750mW 1% 100ppm/K 2-Pin 1206 Paper T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW120635R7FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 35.7R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120635R7FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.