The CRCW1206365RFKEB is a 200V 1% 365R SMD/SMT chip resistor from Vishay. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available in quantities of 10,000 on tape and reel. It is lead-free and RoHS compliant, and features automotive AEC-Q200 certification.
Vishay CRCW1206365RFKEB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 365R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1206365RFKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.