The 200V 3.9kR 1% Chip Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 3.9kR. It has a tolerance of 1% and is available in a 1206 SMD/SMT package. The resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. It is not RoHS compliant and is designed for automotive applications, meeting the AEC-Q200 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12063K90FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12063K90FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.