Res Thick Film 1206 3.9K Ohm 5% 1/4W 200ppm/C Molded SMD SMD Paper T/R
Vishay CRCW12063K90JNEC technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12063K90JNEC to view detailed technical specifications.
No datasheet is available for this part.