
The 200V 3R 1% Chip Resistor 1206 Automotive AEC-Q200 is a rectangular, lead-free, tin-plated resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 750mW and is packaged in a 1206 case, available on tape and reel. This resistor is compliant with RoHS standards and features a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard.
Sign in to ask questions about the Vishay CRCW12063R00FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW12063R00FKEAHP technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12063R00FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.