The 41.2R 1% lead free chip resistor is a fixed resistor with a 1206 package and a maximum power dissipation of 750mW. It operates over a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. The resistor is packaged on a tape and reel and features a resistance of 41.2 ohms. It is a lead free component and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW120641R2FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW120641R2FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 41.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120641R2FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.