
The 200V 43R 1% Chip Resistor is a fixed resistor with a voltage rating of 200V and a resistance of 43 ohms. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 1206 SMD case and has a maximum power dissipation of 500mW. It operates over a temperature range of -55°C to 155°C and is lead-free and RoHS compliant.
Vishay CRCW120643R0FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
No datasheet is available for this part.
