The CRCW120643R2FKEAHP is a 1206 chip resistor from Vishay with a resistance of 43.2R and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is lead free and RoHS compliant.
Vishay CRCW120643R2FKEAHP technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 43.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120643R2FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.