The 200V 470R 5% 250mW SMD/SMT Chip Resistor is a fixed resistor with a resistance of 470 ohms and a tolerance of 5%. It has a maximum power dissipation of 250mW and is designed for surface mount technology. The resistor is available in a 1206 package and is packaged in tape and reel quantities of 10,000. It has a maximum operating temperature range of -55°C to 155°C and is not RoHS compliant.
Vishay CRCW1206470RJNTB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.