
Automotive-grade 1206 SMD chip resistor with 4.02 Ohm resistance and 1% tolerance. Features a 250mW power rating and 200V voltage rating, operating from -55°C to 155°C. This lead-free, RoHS compliant component utilizes tin contact plating and is packaged in a 1206 (3216 metric) case.
Vishay CRCW12064R02FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.02R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12064R02FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.