
The CRCW12064R12FKEA is a 200V 4.12 ohm 1% tolerance lead-free chip resistor from Vishay. It is rated for a maximum power dissipation of 250mW and has a maximum operating temperature of 155°C. The resistor is packaged in a 1206 case and is available in quantities of 10 on tape and reel. It is compliant with AEC-Q200 and RoHS standards.
Vishay CRCW12064R12FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 4.12R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12064R12FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
