The CRCW12064R12FKEAHP is a 1206 package chip resistor with a resistance of 4.12 ohms and a tolerance of 1%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant. The resistor is available on tape and reel packaging.
Vishay CRCW12064R12FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.12R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12064R12FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.