
The CRCW12064R12FKTA is a 1206 chip resistor from Vishay with a resistance of 4.12 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available in quantities of 5000 on tape and reel. It is not RoHS compliant and contains lead in the contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW12064R12FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW12064R12FKTA technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.12R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12064R12FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.