
The CRCW12064R30JNEAHP is a 1206 chip resistor from Vishay with a resistance of 4.3 ohms and a tolerance of 5%. It features automotive AEC-Q200 compliance and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and has a maximum power dissipation of 750 milliwatts.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| RoHS | Compliant |